Filter Your Search
1 - 1 of 1 results
![]() |
RH5RH323B-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 3.2 V | 8 V | 3.12 V | 3.28 V | 250 mA | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-F5 | Not Qualified | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 |