Filter Your Search
1 - 3 of 3 results
|
RH5RI502B
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | YES | 120 kHz | VOLTAGE-MODE | CMOS | COMMERCIAL EXTENDED | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | RICOH ELECTRONIC DEVICES CO LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
RH5RI502B-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 3 V | 5 V | 8 V | 4.875 V | 5.125 V | 50 mA | 90 µA | YES | BOOST | 120 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | ||
|
RH5RI502B-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 3 V | 5 V | 8 V | 4.875 V | 5.125 V | 50 mA | 90 µA | YES | BOOST | 120 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 |