Filter Your Search
1 - 2 of 2 results
|
RHRXH162244K02Q
STMicroelectronics
|
Check for Price | No | No | Active | 2.3 V | 5.2 ns | 4 | 4 | YES | DFP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.8 V | MILITARY | R-CDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 100k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.72 mm | 9.65 mm | 15.75 mm | STMICROELECTRONICS | DFP | DFP, | 48 | compliant | |||||||
|
RHRXH162244K-02Q
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2.3 V | 5.2 ns | 5.2 ns | 4 | 4 | YES | DFP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.8 V | MILITARY | R-CDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.72 mm | 9.65 mm | 15.75 mm | STMICROELECTRONICS | DFP | DFP, FL48,.4,25 | 48 | not_compliant | 8542.39.00.01 |