Parametric results for: RI-0512 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ri0512
Select parts from the table below to compare.
Compare
Compare
RI-0512S
RECOM Power Inc
$8.3002 Yes Yes Active 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 167 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-P4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED SIP4,.24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.55 mm 11.5 mm 10.45 mm RECOM POWER GMBH MODULE , SIP4,.24 4 compliant EAR99 RECOM Power
RI-0512S/P
RECOM Power Inc
$9.3236 Yes Yes Active 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 167 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-P4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED SIP4,.24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.55 mm 11.5 mm 10.45 mm RECOM POWER GMBH MODULE , SIP4,.24 4 compliant EAR99 RECOM Power