Filter Your Search
1 - 1 of 1 results
![]() |
RK-0505S/P
RECOM Power Inc
|
$7.5981 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP4/7,.18 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/4 | 7/4 | compliant | EAR99 | RECOM Power |