Filter Your Search
1 - 1 of 1 results
|
RKZ-0505D/P
RECOM Power Inc
|
$14.4125 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power |