Filter Your Search
1 - 1 of 1 results
|
RKZ-152005D/P
RECOM Power Inc
|
$6.9960 | Yes | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 2 | NO | NO | IT ALS HAS 20V OUTUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-P5 | e3 | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 7 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power |