Filter Your Search
1 - 6 of 6 results
|
RL-1328-3-33000
Renco Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | RL-1328 | INDUCTANCE 33000 MICROHENRY | 2.5 kV | UL; CSA; VDE | 130 °C | -55 °C | 31.75 mm | 61.11 mm | L61.11XB50.8XH31.75 (mm)/L2.406XB2.0XH1.25 (inch) | 50.8 mm | RENCO ELECTRONICS INC | compliant | |||
|
RL1328-3-33000
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 33000 MICROHENRY | 2.5 kV | UL; CSA; VDE | 130 °C | -55 °C | 4 | 31.75 mm | 61.11 mm | 50.8 mm | RENCO ELECTRONICS INC | compliant | ||||
|
RL1328-3-330
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 330 MICROHENRY | 2.5 kV | UL; CSA; VDE | 130 °C | -55 °C | 4 | 31.75 mm | 61.11 mm | 50.8 mm | RENCO ELECTRONICS INC | compliant | ||||
|
RL-1328-3-3300
Renco Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | RL-1328 | INDUCTANCE 3300 MICROHENRY | 2.5 kV | UL; CSA; VDE | 130 °C | -55 °C | 31.75 mm | 61.11 mm | L61.11XB50.8XH31.75 (mm)/L2.406XB2.0XH1.25 (inch) | 50.8 mm | RENCO ELECTRONICS INC | compliant | |||
|
RL1328-3-3300
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 3300 MICROHENRY | 2.5 kV | UL; CSA; VDE | 130 °C | -55 °C | 4 | 31.75 mm | 61.11 mm | 50.8 mm | RENCO ELECTRONICS INC | compliant | ||||
|
RL-1328-3-330
Renco Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | RL-1328 | INDUCTANCE 330 MICROHENRY | 2.5 kV | UL; CSA; VDE | 130 °C | -55 °C | 31.75 mm | 61.11 mm | L61.11XB50.8XH31.75 (mm)/L2.406XB2.0XH1.25 (inch) | 50.8 mm | RENCO ELECTRONICS INC | compliant |