Filter Your Search
1 - 2 of 2 results
|
RL1328-35-220
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 35 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 220 MICROHENRY | 2.5 kV | UL; CSA; VDE | 130 °C | -55 °C | 4 | 31.75 mm | 61.11 mm | 50.8 mm | RENCO ELECTRONICS INC | compliant | ||||
|
RL-1328-35-220
Renco Electronics Inc
|
Check for Price | Yes | Yes | Active | 35 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | RL-1328 | INDUCTANCE 220 MICROHENRY | 2.5 kV | UL; CSA; VDE | 130 °C | -55 °C | 31.75 mm | 61.11 mm | L61.11XB50.8XH31.75 (mm)/L2.406XB2.0XH1.25 (inch) | 50.8 mm | RENCO ELECTRONICS INC | compliant |