Filter Your Search
1 - 1 of 1 results
|
RL875-121K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 360 mΩ | 10 % | NO | 1 kHz | 810 mA | 6.5 MHz | FERRITE | 18 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.796 MHZ | e3 | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns |