Filter Your Search
1 - 1 of 1 results
|
RLB0913-272K
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 7.7 Ω | 10 % | NO | 1 kHz | 230 mA | 900 kHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 0.252MHZ | e1 | 125 °C | -55 °C | Radial | 2 | Radial | Tray | CYLINDRICAL PACKAGE | TIN SILVER COPPER | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 8.5 mm | 12.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |