Filter Your Search
1 - 10 of 29,099 results
|
RM100002BCB
C&K
|
$3.4961 | Yes | Yes | Active | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ROTARY SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM100772BCB
C&K
|
$4.0881 | Yes | Yes | Active | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ROTARY SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM104002BCB
C&K
|
$4.2285 | Yes | Yes | Active | NO | e4 | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | ROTARY SWITCH | POLYAMIDE66 | FLUSH, SCREWDRIVER SLOT | 7.37 mm | 9.2 mm | BRASS | GOLD OVER NICKEL | 500 mA | 0.5A@24VDC | 0.1 mΩ | 24 V | 500VAC V | 2000 Cycle(s) | BRASS | GOLD OVER NICKEL | POLYAMIDE66 | 45 deg | 100 MΩ | POLYAMIDE6T | 4 | 1 | 8 | LATCHED | SP4T | 0.079 inch | BRASS | SOLDER | ||||||||||||||||||||||||||||||||||||||
|
RM-105T10S-9N32B-B3M12
TURCK Inc
|
$1,833.5150 | Yes | Active | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM10D2102CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | SMT, 0805 | Rectangular | 500 µm | 2 mm | 1.25 mm | 125 mW | 70 °C | 21 kΩ | FIXED RESISTOR | 0805 | 50 ppm/°C | WRAPAROUND | 0.5 % | 150 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
RM10BB12R1
TA-I Technology Co Ltd
|
Check for Price | Yes | Obsolete | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | 2 | SMT | Cassette | Tin (Sn) - with Nickel (Ni) barrier | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | Chip | 500 µm | 2 mm | 1.25 mm | 125 mW | 12.1 Ω | FIXED RESISTOR | 0805 | 100 ppm/°C | 0.1 % | 150 V | RM10 (B TOL) | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
M55342M10B220GT-TR
State of the Art Inc
|
Check for Price | No | No | Active | YES | METAL GLAZE/THICK FILM | SEMI PRECISION | e0 | MIL-PRF-55342/10 | 150 °C | -65 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 | CHIP | Chip | 460 µm | 2.57 mm | 2.41 mm | 500 mW | 70 °C | 220 Ω | FIXED RESISTOR | 1010 | 300 ppm/°C | WRAPAROUND | 2 % | 75 V | ||||||||||||||||||||||||||||||||||||||||||
|
RM10K50TB16.3X5
IBS Electronics Inc
|
Check for Price | Obsolete | POLARIZED | 85 °C | -40 °C | 2 | Radial | 2.5 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8532.22.00.20 | , | RM | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Lead Length (Consult Factory) | 6.3 mm | ALUMINUM | 5 mm | RM | 10 % | 10 % | 50 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM100K16TR5X5
IBS Electronics Inc
|
Check for Price | Obsolete | POLARIZED | 85 °C | -40 °C | 2 | Radial | 7.5 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8532.22.00.20 | , | RM | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Lead Length (Consult Factory) | 5 mm | ALUMINUM | 5 mm | RM | 10 % | 10 % | 16 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM10FBN1784
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | YES | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE | Tin (Sn) - with Nickel (Ni) barrier | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.30 | CHIP, LEAD FREE | Chip | 500 µm | 2 mm | 1.25 mm | 125 mW | 70 °C | 1.78 MΩ | FIXED RESISTOR | 0805 | 200 ppm/°C | WRAPAROUND | 1 % | 150 V |