Filter Your Search
1 - 4 of 4 results
|
RM3183L
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | STANDARD | 2 | LINE RECEIVER | BIPOLAR | ARINC 429 | 2 | 2 mA | 15 V | 12 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | LCC-20 | unknown | ||||||||||||
|
RM3183L/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | 2 mA | YES | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
RM3183L/883B
Raytheon Semiconductor
|
Check for Price | No | Transferred | BIPOLAR | 2 mA | YES | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
RM3183L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | ARINC 429 | 2 | 2 mA | 15 V | 12 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | QLCC | 20 |