Filter Your Search
1 - 1 of 1 results
|
RM507024
TE Connectivity
|
Check for Price | Yes | Obsolete | 24 V | 1.6 W | 345 Ω | 16 A | 400 V | 48 V | 16 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 18 V | 2.4 V | 24 V | 6000VA@440VAC | 16A@400VAC | 10A@48VDC | Random | 15 ms | 10 ms | UL; VDE | -40 °C | 60 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT MOUNT | 6 | TRAY | 2 FORM A | DUST PROOF | NO | SOLDER | 35.5 mm | 55.5 mm | 38.5 mm | 38.5mm x 35.5mm x 55.5mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |