Filter Your Search
1 - 3 of 3 results
|
RM5532D/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3 mV | 8 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | MILITARY | 10000 | 20000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
RM5532D/883B
e2v technologies
|
Check for Price | No | Active | 3 mV | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | 22 V | MILITARY | 20000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
RM5532D/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 8 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | 22 V | MILITARY | 10000 | 20000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown |