Filter Your Search
1 - 1 of 1 results
|
RM602024
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.6 W | 345 Ω | 10 A | 10 A | 3PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 18 V | 2.4 V | 24 V | UL; VDE | AC/DC | SOCKET MOUNT | TRAY | DUST PROOF | NO | SNAP ON | 35.5 mm | 48.5 mm | 38.5 mm | 38.5mm x 35.5mm x 48.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity |