Filter Your Search
1 - 1 of 1 results
|
RM607012
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.6 W | 86 Ω | 10 A | 10 A | 3PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 9 V | 1.2 V | 12 V | UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | DUST PROOF | NO | SOLDER | 35.5 mm | 55.5 mm | 38.5 mm | 38.5mm x 35.5mm x 55.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity |