Filter Your Search
1 - 1 of 1 results
|
RM739012
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.6 W | 86 Ω | 16 A | 16 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 9 V | 1.2 V | 12 V | UL; VDE | AC/DC | DIN-RAIL MOUNT | TRAY | DUST PROOF | NO | QUICK CONNECT | 35.5 mm | 48.5 mm | 38.5 mm | 35.5mm x 38.5mm x 48.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |