Filter Your Search
1 - 10 of 6,898 results
|
CPF0603F5K36C1
TE Connectivity
|
$0.0270 | Yes | Active | 5.36 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||
|
MRS25000C5361FCT00
Vishay Intertechnologies
|
$0.0654 | Yes | Active | 5.36 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||||
|
MRS25000C5361FC100
Vishay Intertechnologies
|
$0.1085 | Yes | Active | 5.36 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||
|
H45K36FYA
TE Connectivity
|
$0.6575 | Yes | Active | 5.36 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 3.7 mm | 10 mm | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||
|
D55342H07B5E36RT5
Vishay Intertechnologies
|
$2.7500 | No | Active | 5.36 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||||
|
P1206H5361FBT
Vishay Intertechnologies
|
$5.1550 | No | Active | 5.36 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||||||
|
P1206H5361FNT
Vishay Intertechnologies
|
$5.1550 | Yes | Active | 5.36 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||||||
|
P1206H5361FBW
Vishay Intertechnologies
|
$5.2070 | No | Active | 5.36 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
M55342K10B5E36MT0V
Vishay Intertechnologies
|
$6.3766 | No | Active | 5.36 kΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||||
|
PHT0805Y5361FGW
Vishay Intertechnologies
|
$7.9769 | Yes | Yes | Active | 5.36 kΩ | 1 % | 60 mW | 0805 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 150 V | e4 | 230 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 |