Filter Your Search
1 - 10 of 2,735 results
|
BCR8200BJMAHWS
Vishay Intertechnologies
|
$6.1827 | Yes | Active | 82 Ω | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
BCR8200BJMGHWS
Vishay Intertechnologies
|
$7.4213 | Yes | Active | 82 Ω | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||||
|
D55342E07B82J0RWS
Vishay Intertechnologies
|
$10.1667 | No | Active | 82 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | |||||
|
M55342K09B82J0RWSV
Vishay Intertechnologies
|
$14.7374 | No | Active | 82 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | ||||||
|
M55342H02W82J0R
State of the Art Inc
|
Check for Price | Yes | Active | 82 Ω | 5 % | 50 mW | 0505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | compliant | EAR99 | 8533.21.00.30 | CHIP | ||||||||||
|
M55342K06B82J0PBSV
Vishay Thin Film
|
Check for Price | No | No | Active | 82 Ω | 5 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Bulk | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | SMT, 0705 | |||||
|
H0705CA820JKW
State of the Art Inc
|
Check for Price | Yes | Active | 82 Ω | 5 % | 200 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Gold (Au) | 380 µm | 1.98 mm | 1.22 mm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||
|
M55342M03B82J0MTF
Vishay Intertechnologies
|
Check for Price | No | Active | 82 Ω | 5 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | SMT, 1005 | ||||
|
MSMW110AN-82R00J-T
Mini-Systems Inc (MSI)
|
Check for Price | Active | 82 Ω | 5 % | 125 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 940 µm | 432 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||
|
SMA-A0204JTCX82R
TE Connectivity
|
Check for Price | Yes | Active | 82 Ω | 5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | MELF |