Filter Your Search
1 - 1 of 1 results
|
RN-2407S/HP
RECOM Power Inc
|
$11.4140 | Yes | Yes | Active | 24 V | 7 V | 26.4 V | 21.6 V | 6.65 V | 7.35 V | 180 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1.25 W | R-PDIP-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DIP | DIP4/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | compliant | EAR99 | RECOM Power |