Filter Your Search
1 - 2 of 2 results
|
RN55D3322FB14
Vishay Intertechnologies
|
$0.1669 | No | Active | 33.2 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 70 °C | NO | 200 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay | |||||
|
RN55D3322FB14
Vishay Dale
|
$1.0747 | No | No | Active | 33.2 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 70 °C | NO | 200 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.90 |