Filter Your Search
1 - 6 of 6 results
|
RO2112
Murata Connectivity
|
Check for Price | Yes | Obsolete | 433.42 MHz | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | 1-PORT | 0.075 | 1.5 dB | 2 pF | THROUGH HOLE MOUNT | NO | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN | unknown | |||||||||
|
RO2112A-17
Murata Connectivity
|
Check for Price | Obsolete | 433.42 MHz | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 1.5 dB | 3.05 pF | e4 | SURFACE MOUNT | YES | GOLD | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | unknown | |||||||
|
RO2112E
Murata Connectivity
|
Check for Price | Obsolete | 433.42 MHz | 0.0205 % | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | 105 °C | 1-PORT | TAPE AND REEL | 0.075 | 1.8 dB | -40 °C | 105 °C | SURFACE MOUNT | YES | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN | unknown | ||||||
|
RO2112A
Murata Connectivity
|
Check for Price | Yes | Obsolete | 433.42 MHz | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 1.5 dB | 2.25 pF | SURFACE MOUNT | YES | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | unknown | ||||||||
|
RO2112D
Murata Connectivity
|
Check for Price | Obsolete | 433.42 MHz | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 2.5 dB | 1.41 pF | SURFACE MOUNT | YES | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | unknown | |||||||||
|
RO2112C
Murata Connectivity
|
Check for Price | Obsolete | 433.42 MHz | L5.2XB5.2XH1.7 (mm)/L0.205XB0.205XH0.067 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 1.5 dB | 2.08 pF | SURFACE MOUNT | YES | L5.2XB5.2XH1.7 (mm)/L0.205XB0.205XH0.067 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM5050-8, 8 PIN | unknown |