Filter Your Search
1 - 4 of 4 results
|
RP-0509D
RECOM Power Inc
|
$13.2185 | Yes | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 56 mA | 2 | NO | NO | -9V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power | ||||
|
RP-0509D/P
RECOM Power Inc
|
$17.1797 | Yes | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 56 mA | 2 | NO | NO | -9V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP5/7,.05 | 7/5 | compliant | EAR99 | RECOM Power | ||||
|
RP-0509D/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
RP-0509D/X2
RECOM Power Inc
|
Check for Price | Yes | Active | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 |