Filter Your Search
1 - 4 of 4 results
|
RP-0915S
RECOM Power Inc
|
$12.9690 | Yes | Yes | Active | 9 V | 15 V | 9.9 V | 8.1 V | 14.25 V | 15.75 V | 66 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP4/7,.05 | 7/4 | compliant | EAR99 | RECOM Power | ||
|
RP-0915S/X2
RECOM Power Inc
|
$15.9618 | Yes | Yes | Active | 9 V | 15 V | 9.9 V | 8.1 V | 14.25 V | 15.75 V | 66 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/4 | 7/4 | compliant | EAR99 | RECOM Power | ||
|
RP-0915S/P/X2
RECOM Power Inc
|
$17.6242 | Yes | Yes | Active | 9 V | 15 V | 9.9 V | 8.1 V | 14.25 V | 15.75 V | 66 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP4/7,.05 | 7/4 | compliant | EAR99 | RECOM Power | ||
|
RP-0915S/P
RECOM Power Inc
|
$19.5425 | Yes | Yes | Active | 9 V | 15 V | 9.9 V | 8.1 V | 14.25 V | 15.75 V | 66 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP4/7,.05 | 7/4 | compliant | EAR99 | RECOM Power |