Filter Your Search
1 - 4 of 4 results
![]() |
RP-123.3D
RECOM Power Inc
|
$17.1951 | Yes | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.135 V | 3.465 V | 152 mA | 2 | NO | NO | -3.3V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP5/7,.05 | 7/5 | compliant | EAR99 | RECOM Power | ||||
![]() |
RP-123.3D/P
RECOM Power Inc
|
$18.9053 | Yes | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.135 V | 3.465 V | 152 mA | 2 | NO | NO | -3.3V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power | ||||
|
RP-123.3D/X2
RECOM Power Inc
|
Check for Price | Yes | Active | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
RP-123.3D/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 |