Filter Your Search
1 - 4 of 4 results
|
RP-1509S
RECOM Power Inc
|
$14.7703 | Yes | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 111 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/4 | 7/4 | compliant | EAR99 | RECOM Power | ||
|
RP-1509S/X2
RECOM Power Inc
|
$15.8050 | Yes | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 111 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/4 | 7/4 | compliant | EAR99 | RECOM Power | ||
|
RP-1509S/P/X2
RECOM Power Inc
|
$17.4092 | Yes | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 111 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/4 | 7/4 | compliant | EAR99 | RECOM Power | ||
|
RP-1509S/P
RECOM Power Inc
|
$18.9053 | Yes | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 111 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/4 | 7/4 | compliant | EAR99 | RECOM Power |