Filter Your Search
1 - 2 of 2 results
|
RP03-0512SESMD
RECOM Power Inc
|
Check for Price | Obsolete | 5 V | 12 V | 6 V | 4.5 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-PDMA-G24 | 24 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 25.4 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||
|
RP03-0512SE
RECOM Power Inc
|
Check for Price | Obsolete | 5 V | 12 V | 6 V | 4.5 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-PDMA-P24 | 24 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 |