Filter Your Search
1 - 6 of 6 results
|
RP08-2412SAW/SMD
RECOM Power Inc
|
$38.2533 | Yes | Active | 24 V | 12 V | 40 V | 9 V | 11.88 V | 12.12 V | 666 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 7.992 W | R-PDMA-G9 | e1 | Not Qualified | 78 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.4 mm | RECOM POWER GMBH | SMD-24/9 | compliant | EAR99 | RECOM Power | ||||||||||||
|
RP08-2412SAW
RECOM Power Inc
|
$44.7887 | Yes | Active | 24 V | 12 V | 40 V | 9 V | 11.88 V | 12.12 V | 666 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 7.992 W | R-PDMA-P9 | Not Qualified | 78 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | DIP | 24/9 | ||||||||||||
|
RP08-2412SA/SMD
RECOM Power Inc
|
$44.9900 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 8 W | R-XDMA-G18 | e1 | Not Qualified | EN, UL | 100 °C | -40 °C | 255 | 5 | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
RP08-2412SA
RECOM Power Inc
|
$52.6454 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 8 W | R-XDMA-P9 | Not Qualified | EN, UL | 100 °C | -40 °C | 255 | 5 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | DIP | 24/9 | |||||||
|
RP08-2412SASMD
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 8 W | R-XDMA-G18 | e1 | Not Qualified | EN, UL | 100 °C | -40 °C | 255 | 5 | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | RECOM INTERNATIONAL POWER GMBH | , | compliant | EAR99 | MODULE | 24/18 | ||||||
|
RP08-2412SAWSMD
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 40 V | 9 V | 11.88 V | 12.12 V | 666 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 7.992 W | R-PDMA-G9 | e1 | Not Qualified | 78 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.4 mm | RECOM INTERNATIONAL POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | MODULE | 24/9 |