Filter Your Search
1 - 2 of 2 results
|
RP10-2415SEW/M2-HC
RECOM Power Inc
|
$76.6175 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 670 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | ||
|
RP10-2415SEW/M2
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 670 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power |