Filter Your Search
1 - 1 of 1 results
|
RP10-243.3SE/M1-HC
RECOM Power Inc
|
$76.2796 | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.267 V | 3.333 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 6.6 W | 20 ms | R-XDMA-P5 | e3 | CAN, CSA, EAC, EN, UL | 100 °C | -40 °C | 250 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 56.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |