Filter Your Search
1 - 2 of 2 results
|
RP100H-11024SRW/P
RECOM Power Inc
|
$155.5705 | Yes | Yes | Active | 110 V | 24 V | 160 V | 43 V | 19.2 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 101 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | ||
|
RP100H-11024SRW/P-HC
RECOM Power Inc
|
$212.1081 | Yes | Yes | Active | 110 V | 24 V | 160 V | 43 V | 19.2 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 101 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 24.38 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power |