Filter Your Search
1 - 3 of 3 results
|
RP102Z151D-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5.25 V | 1.7 V | 1.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 1 | 1.512 V | 1.488 V | CMOS | 0.8 % | S-PBGA-B4 | e1 | Not Qualified | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 790 µm | 790 µm | 530 µm | RICOH ELECTRONIC DEVICES CO LTD | BGA | WLCSP-4 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
RP102Z151D-TR-F
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5 V | 2 V | 1.5 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 6 V | 0.0045 % | 0.04 % | 1 | 1.516 V | 1.484 V | CMOS | 1.07 % | S-XBGA-B4 | 85 °C | -40 °C | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 790 µm | 790 µm | 530 µm | NEW JAPAN RADIO CO LTD | WLCSP-4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
RP102Z151D-TR-F
Nisshinbo Micro Devices
|
Check for Price | Active | 5.25 V | 1.7 V | 1.5 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 6 V | 0.0045 % | 0.04 % | 1 | 1.516 V | 1.484 V | CMOS | 1.07 % | S-XBGA-B4 | e1 | 1 | 85 °C | -40 °C | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 350 µm | BOTTOM | 655 µm | 655 µm | 450 µm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo |