Filter Your Search
1 - 3 of 3 results
|
RP111H251D-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5.25 V | 1.4 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 340 mV | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-F5 | e3 | 1 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
RP111H251D-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5.25 V | 3 V | 2.5 V | 230 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 340 mV | 6 V | 0.005625 % | 0.02 % | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | NISSHINBO MICRO DEVICES INC | SOT-89, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
RP111H251D-T1-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5.25 V | 3 V | 2.5 V | 230 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 340 mV | 6 V | 0.005625 % | 0.02 % | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | NEW JAPAN RADIO CO LTD | SOT-89, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |