Filter Your Search
1 - 3 of 3 results
|
RP114K101B-TRB
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5.25 V | 1.5 V | 1 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 590 mV | 6 V | 0.00375 % | 0.04 % | 1 | 1.06 V | 940 mV | CMOS | 6 % | S-PDSO-N4 | 125 °C | -40 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | |||||
|
RP114K101B-TRB
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5.25 V | 1.5 V | 1 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 590 mV | 6 V | 0.00375 % | 0.04 % | 1 | 1.06 V | 940 mV | CMOS | 6 % | S-PDSO-N4 | 125 °C | -40 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
RP114K101B-TRB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Transferred | 5.25 V | 1.5 V | 1 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 590 mV | 6 V | 0.00375 % | 0.04 % | 1 | 1.06 V | 940 mV | CMOS | 6 % | S-PDSO-N4 | 125 °C | -40 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | 2019-02-01 |