Filter Your Search
1 - 1 of 1 results
|
RP115H301B-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 5.25 V | 3.5 V | 3 V | 170 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 6 V | 0.00525 % | 0.04 % | 1 | 3.045 V | 2.955 V | CMOS | 1.5 % | R-PDSO-F5 | e3 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |