Filter Your Search
1 - 3 of 3 results
|
RP130N461D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 1.7 V | 4.6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 1 | 4.669 V | 4.531 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | 1 | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
RP130N461D-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6.5 V | 5.1 V | 4.6 V | 240 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 7 V | 0.00644 % | 0.03 % | 1 | 4.669 V | 4.531 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
RP130N461D-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6.5 V | 5.1 V | 4.6 V | 240 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 7 V | 0.00899 % | 0.03 % | 1 | 4.669 V | 4.531 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo |