Filter Your Search
1 - 2 of 2 results
|
RP131S331D-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 1.6 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 3.3594 V | 3.2142 V | R-PDSO-G6 | e3 | Not Qualified | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Ricoh | ||||||
|
RP131S331D-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6.5 V | 1.6 V | 3.3 V | 450 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 0.12 % | 1 | 3.3594 V | 3.2142 V | 2.6 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | Nisshinbo |