Filter Your Search
1 - 2 of 2 results
|
RP152L061B-TR
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5.25 V | 3.4 V | 1.8 V | 270 mV | 150 mA | 2.9 V | 350 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 460 mV | 0.06 % | 1 | 1.86 V | 1.74 V | 2.987 V | 2.813 V | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | PALLADIUM | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | NISSHINBO MICRO DEVICES INC | DFN-6 | compliant | Fixed,Positive,Multiple Output,Ldo | ||||
|
RP152L061B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 1 | 260 | 10 | PALLADIUM | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Mixed,Multiple Output,Ldo | EAR99 | 8542.39.00.01 |