Filter Your Search
1 - 10 of 2,797 results
|
RP15-1212SA
RECOM Power Inc
|
$39.1128 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 1.3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | S-PDMA-P4 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | DMA | MODULE,4LEAD,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | PACKAGE-6/4 | compliant | EAR99 | RECOM Power | ||
|
RP15-2412SA
RECOM Power Inc
|
$39.1128 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1.3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | S-PDMA-P4 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | DMA | MODULE,4LEAD,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | PACKAGE-6/4 | compliant | EAR99 | RECOM Power | ||
|
RP15-4805SAW
RECOM Power Inc
|
$43.2319 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 10 W | 255 | 5 | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||||||||||||||||||
|
RP15-483.3SAW
RECOM Power Inc
|
$52.0102 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.2505 V | 3.3495 V | 4 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 13.2 W | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | ||||||||||||||||
|
RP15-2405SA
RECOM Power Inc
|
$56.3574 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | S-PDMA-P4 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | DMA | MODULE,4LEAD,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , MODULE,4LEAD,.8 | compliant | EAR99 | RECOM Power | ||
|
RP15-243.3SA
RECOM Power Inc
|
$56.3574 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.267 V | 3.333 V | 4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 13.2 W | S-PDMA-P4 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | DMA | MODULE,4LEAD,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , MODULE,4LEAD,.8 | compliant | EAR99 | RECOM Power | ||
|
RP15-4815DAW
RECOM Power Inc
|
$57.2132 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 500 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 15 W | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||||||||||||||||
|
RP15-2412SA/N-HC
RECOM Power Inc
|
$60.1660 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | S-PDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP15-1212SF
RECOM Power Inc
|
$60.3815 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | PACKAGE-6/5 | compliant | EAR99 | RECOM Power | ||
|
RP15-2412SF
RECOM Power Inc
|
$60.3815 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power |