Filter Your Search
1 - 4 of 4 results
|
RP20-1205DF
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 2 | NO | YES | IT HAS ASLO -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-PDMA-P6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||
|
RP20-1205DF/N
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 2 | NO | YES | IT HAS ASLO -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-PDMA-P6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP20-1205DF-HC
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 2 | NO | YES | IT HAS ASLO -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-PDMA-P6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||
|
RP20-1205DF/N-HC
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 2 | NO | YES | IT HAS ASLO -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-PDMA-P6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 |