Filter Your Search
1 - 6 of 6 results
|
RP20-4815DAW/P
RECOM Power Inc
|
$88.7621 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 20 W | S-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP20-4815DAW/P-HC
RECOM Power Inc
|
$93.4904 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 20 W | R-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP20-4815DAW/N
RECOM Power Inc
|
$106.0728 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 20 W | S-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP20-4815DAW-HC
RECOM Power Inc
|
$111.7234 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 20 W | R-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP20-4815DAW/N-HC
RECOM Power Inc
|
$111.7234 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 20 W | R-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP20-4815DAW
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 20 W | S-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |