Filter Your Search
1 - 2 of 2 results
|
RP201N221D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 5 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
![]() |
RP201N221D-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.25 V | 1.4 V | 2.2 V | 170 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.022 % | 1 | 2.222 V | 2.178 V | CMOS | 1 % | R-PDSO-G5 | e6/e2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN BISMUTH/TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | LEAD FREE, SOT-23, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 |