Filter Your Search
1 - 2 of 2 results
|
RP40-4805SFR/P
RECOM Power Inc
|
$93.9266 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.2 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P6 | UL, CSA, IEC, EN | 105 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-10-24 | RECOM Power | ||
|
RP40-4805SFR/P-HC
RECOM Power Inc
|
$139.0536 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.2 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P6 | UL, CSA, IEC, EN | 105 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-10-24 | RECOM Power |