Filter Your Search
1 - 3 of 3 results
|
RP511H331A-T1-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | SWITCHING REGULATOR | NEW JAPAN RADIO CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
RP511H331A-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2 V | 3.2505 V | 3.3495 V | 100 mA | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | NISSHINBO MICRO DEVICES INC | unknown | SOT-89, 5 PIN | |||||||
|
RP511H331A-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | 2017-11-16 |