Filter Your Search
1 - 1 of 1 results
|
RP8100B2M1CEBLKBLKRED
E-Switch Inc
|
$3.9222 | Yes | Active | 100 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 0.125A@125VAC | 0.1A@50VDC | 125 mA | 125 V | 3.92 N | -30 °C | 85 °C | PANEL MOUNT-THREADED | RED LED | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) - with Silver (Ag) barrier | SOLDER | 9.4 mm | 17.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch |