Filter Your Search
1 - 6 of 6 results
|
RPP20-4812SW-1
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | ||
|
RPP20-4812SW-1L
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | ||
|
RPP20-4812SW-1B
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | R-XDFM-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | PIN/PEG | DUAL | RECOM POWER GMBH | , | compliant | EAR99 | |||||
|
RPP20-4812SW-1F
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | ||
|
RPP20-4812SW-1T
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||
|
RPP20-4812SW-1M
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | , | compliant | EAR99 |