Filter Your Search
1 - 1 of 1 results
|
RPP20-4812SW-L
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 |