Filter Your Search
1 - 2 of 2 results
|
RPP30-4805SW-B
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.75 V | 5.25 V | 500 mA | 1 | NO | YES | 63 kHz | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | 30 W | R-XDFM-P6 | Not Qualified | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | DUAL | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, PACKAGE-6 | 6 | compliant | EAR99 | ||||||
|
RPP30-4805SW
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.75 V | 5.25 V | 500 mA | 1 | NO | YES | 63 kHz | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | 30 W | R-XDMA-P6 | Not Qualified | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 30.5 mm | 50.8 mm | 13 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, PACKAGE-6 | 6 | compliant | EAR99 | RECOM Power |