Filter Your Search
1 - 1 of 1 results
|
RPP30-4812D-1T
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 11.82 V | 12.18 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 30 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 |